M24308/23-19F | |
---|---|
DigiKey Part Number | 4306-M24308/23-19F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-19F |
Description | DSUB CONN,STRAIGHT, SOCKET, CADM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.89000 | ¥145.89 |
10 | ¥126.46400 | ¥1,264.64 |
25 | ¥119.86320 | ¥2,996.58 |
40 | ¥118.12675 | ¥4,725.07 |
80 | ¥104.22963 | ¥8,338.37 |
230 | ¥97.28048 | ¥22,374.51 |
440 | ¥95.19605 | ¥41,886.26 |