GMCT50F000000/AA | |
---|---|
DigiKey Part Number | 4306-GMCT50F000000/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT50F000000/AA |
Description | HEAVY-DUTY RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Gray 0.150" (3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Diallyl Phthalate (DAP), Glass Filled | |
Operating Temperature | -65°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.25000 | ¥201.25 |
10 | ¥176.20100 | ¥1,762.01 |
25 | ¥168.58800 | ¥4,214.70 |
50 | ¥163.14880 | ¥8,157.44 |
100 | ¥157.71110 | ¥15,771.11 |
250 | ¥149.00944 | ¥37,252.36 |
500 | ¥144.65898 | ¥72,329.49 |