GMCT41M0E100J0/AA | |
---|---|
DigiKey Part Number | 4306-GMCT41M0E100J0/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT41M0E100J0/AA |
Description | HEAVY-DUTY RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41 Rectangular Connectors - Housings Plug Gray 0.150" (3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | Jackscrews | |
Insulation Material | Diallyl Phthalate (DAP), Glass Filled | |
Operating Temperature | -65°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,371.53000 | ¥1,371.53 |
10 | ¥1,258.62100 | ¥12,586.21 |
25 | ¥1,210.21080 | ¥30,255.27 |
50 | ¥1,169.86960 | ¥58,493.48 |