FS116N2 | |
---|---|
DigiKey Part Number | 4306-FS116N2-ND |
Manufacturer | |
Manufacturer Product Number | FS116N2 |
Description | CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 16 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.16400 | ¥261.64 |
25 | ¥24.77960 | ¥619.49 |
50 | ¥24.20320 | ¥1,210.16 |
100 | ¥23.05070 | ¥2,305.07 |
300 | ¥20.16940 | ¥6,050.82 |
500 | ¥19.59314 | ¥9,796.57 |
1,000 | ¥16.71177 | ¥16,711.77 |
2,500 | ¥15.55919 | ¥38,897.97 |