FCC4102D | |
---|---|
DigiKey Part Number | 4306-FCC4102D-ND |
Manufacturer | |
Manufacturer Product Number | FCC4102D |
Description | CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.30000 | ¥168.30 |
10 | ¥147.35800 | ¥1,473.58 |
30 | ¥140.99233 | ¥4,229.77 |
50 | ¥136.44360 | ¥6,822.18 |
100 | ¥131.89540 | ¥13,189.54 |
250 | ¥124.61828 | ¥31,154.57 |
500 | ¥120.97968 | ¥60,489.84 |