D9000DTE50/AA | |
---|---|
DigiKey Part Number | 4306-D9000DTE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000DTE50/AA |
Description | DT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.55000 | ¥120.55 |
10 | ¥106.81800 | ¥1,068.18 |
25 | ¥102.71160 | ¥2,567.79 |
50 | ¥98.60400 | ¥4,930.20 |
100 | ¥93.12660 | ¥9,312.66 |
250 | ¥84.90912 | ¥21,227.28 |
500 | ¥79.43128 | ¥39,715.64 |
1,000 | ¥72.85755 | ¥72,857.55 |