D37000Z00 | |
---|---|
DigiKey Part Number | 4306-D37000Z00-ND |
Manufacturer | |
Manufacturer Product Number | D37000Z00 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.87000 | ¥250.87 |
10 | ¥219.71200 | ¥2,197.12 |
25 | ¥210.22320 | ¥5,255.58 |
50 | ¥203.44100 | ¥10,172.05 |
100 | ¥196.65970 | ¥19,665.97 |
250 | ¥185.80936 | ¥46,452.34 |