D25000GE0-1023.5 | |
---|---|
DigiKey Part Number | 4306-D25000GE0-1023.5-ND |
Manufacturer | |
Manufacturer Product Number | D25000GE0-1023.5 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.85000 | ¥903.85 |
10 | ¥829.38700 | ¥8,293.87 |
25 | ¥797.48880 | ¥19,937.22 |
50 | ¥770.90560 | ¥38,545.28 |
100 | ¥728.37320 | ¥72,837.32 |