A4932-9-100-0 | |
---|---|
DigiKey Part Number | 4306-A4932-9-100-0-ND |
Manufacturer | |
Manufacturer Product Number | A4932-9-100-0 |
Description | PROTECTIVE COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.43000 | ¥55.43 |
10 | ¥50.12300 | ¥501.23 |
25 | ¥47.34840 | ¥1,183.71 |
50 | ¥46.19400 | ¥2,309.70 |
100 | ¥43.88410 | ¥4,388.41 |
250 | ¥39.26472 | ¥9,816.18 |
500 | ¥36.95512 | ¥18,477.56 |
1,000 | ¥32.33574 | ¥32,335.74 |
2,500 | ¥30.71894 | ¥76,797.35 |