PTC15NH05-103A2020 | |
---|---|
DigiKey Part Number | 1993-1214-ND |
Manufacturer | |
Manufacturer Product Number | PTC15NH05-103A2020 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥13.64400 | ¥136.44 |
25 | ¥12.49800 | ¥312.45 |
50 | ¥11.69520 | ¥584.76 |
100 | ¥10.93920 | ¥1,093.92 |
250 | ¥10.01004 | ¥2,502.51 |
500 | ¥9.35638 | ¥4,678.19 |
1,000 | ¥8.86479 | ¥8,864.79 |