PTC15LH05-103A2020 | |
---|---|
DigiKey Part Number | 1993-PTC15LH05-103A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC15LH05-103A2020 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥11.61160 | ¥290.29 |
50 | ¥10.86440 | ¥543.22 |
100 | ¥10.16260 | ¥1,016.26 |
250 | ¥9.30008 | ¥2,325.02 |
500 | ¥8.69338 | ¥4,346.69 |
1,000 | ¥8.15713 | ¥8,157.13 |