PTC10LV10-201A2020 | |
---|---|
DigiKey Part Number | 1993-PTC10LV10-201A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-201A2020 |
Description | TRIMMER 200 OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.29200 | ¥82.92 |
25 | ¥7.59880 | ¥189.97 |
50 | ¥7.10960 | ¥355.48 |
100 | ¥6.65240 | ¥665.24 |
250 | ¥6.09004 | ¥1,522.51 |
500 | ¥5.69416 | ¥2,847.08 |
1,000 | ¥5.32225 | ¥5,322.25 |
5,000 | ¥5.05313 | ¥25,265.65 |