PTC10LV10-104A1010 | |
---|---|
DigiKey Part Number | 1993-1153-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-104A1010 |
Description | TRIMMER 100KOHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.02300 | ¥90.23 |
25 | ¥8.26560 | ¥206.64 |
50 | ¥7.73700 | ¥386.85 |
100 | ¥7.23780 | ¥723.78 |
250 | ¥6.62532 | ¥1,656.33 |
500 | ¥6.19446 | ¥3,097.23 |
1,000 | ¥5.78972 | ¥5,789.72 |
5,000 | ¥5.55845 | ¥27,792.25 |