PT6KV-505A3030 | |
---|---|
DigiKey Part Number | 1993-1026-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-505A3030 |
Description | TRIMMER 5M OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 5 MOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.85400 | ¥58.54 |
25 | ¥5.36600 | ¥134.15 |
50 | ¥5.02280 | ¥251.14 |
100 | ¥4.70010 | ¥470.01 |
250 | ¥4.30488 | ¥1,076.22 |
500 | ¥4.02658 | ¥2,013.29 |
1,000 | ¥3.76543 | ¥3,765.43 |
5,000 | ¥3.21811 | ¥16,090.55 |