PT6KV-503A1010 | |
---|---|
DigiKey Part Number | 1993-1030-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-503A1010 |
Description | TRIMMER 50K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.37100 | ¥63.71 |
25 | ¥5.83560 | ¥145.89 |
50 | ¥5.46280 | ¥273.14 |
100 | ¥5.11220 | ¥511.22 |
250 | ¥4.68156 | ¥1,170.39 |
500 | ¥4.37878 | ¥2,189.39 |
1,000 | ¥4.09456 | ¥4,094.56 |
5,000 | ¥3.49890 | ¥17,494.50 |