PT6KV-473A2020 | |
---|---|
DigiKey Part Number | 1993-1046-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-473A2020 |
Description | TRIMMER 47K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.88320 | ¥72.08 |
50 | ¥2.69940 | ¥134.97 |
100 | ¥2.52700 | ¥252.70 |
250 | ¥2.31452 | ¥578.63 |
500 | ¥2.16526 | ¥1,082.63 |
1,000 | ¥2.02511 | ¥2,025.11 |
5,000 | ¥1.73148 | ¥8,657.40 |