PT6KV-472A2020-P06 | |
---|---|
DigiKey Part Number | 1993-PT6KV-472A2020-P06-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-472A2020-P06 |
Description | TRIMMER 4.7K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.01100 | ¥70.11 |
25 | ¥6.43000 | ¥160.75 |
50 | ¥6.01780 | ¥300.89 |
100 | ¥5.63190 | ¥563.19 |
250 | ¥5.15740 | ¥1,289.35 |
500 | ¥4.82376 | ¥2,411.88 |
1,000 | ¥4.51022 | ¥4,510.22 |
5,000 | ¥3.85352 | ¥19,267.60 |