PT6KV-223A2020 | |
---|---|
DigiKey Part Number | 1993-1045-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-223A2020 |
Description | TRIMMER 22K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.64520 | ¥91.13 |
50 | ¥3.51540 | ¥175.77 |
100 | ¥3.32000 | ¥332.00 |
250 | ¥3.19000 | ¥797.50 |
500 | ¥2.99460 | ¥1,497.30 |
2,000 | ¥2.29226 | ¥4,584.52 |