PT6KV-201A2020 | |
---|---|
DigiKey Part Number | 1993-PT6KV-201A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-201A2020 |
Description | TRIMMER 200 OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.77320 | ¥94.33 |
50 | ¥3.53020 | ¥176.51 |
100 | ¥3.30440 | ¥330.44 |
250 | ¥3.02612 | ¥756.53 |
500 | ¥2.83058 | ¥1,415.29 |
1,000 | ¥2.64692 | ¥2,646.92 |
5,000 | ¥2.29228 | ¥11,461.40 |