PT6KV-104A2020-P04 | |
---|---|
DigiKey Part Number | 1993-PT6KV-104A2020-P04-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-104A2020-P04 |
Description | TRIMMER 100K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.59280 | ¥89.82 |
50 | ¥3.36280 | ¥168.14 |
100 | ¥3.14760 | ¥314.76 |
250 | ¥2.88264 | ¥720.66 |
500 | ¥2.69626 | ¥1,348.13 |
1,000 | ¥2.52148 | ¥2,521.48 |
5,000 | ¥2.16975 | ¥10,848.75 |