PT15NH05-473A2020-PM-S | |
---|---|
DigiKey Part Number | 1993-1193-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH05-473A2020-PM-S |
Description | TRIMMER 47KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.79600 | ¥94.90 |
50 | ¥3.55300 | ¥177.65 |
100 | ¥3.32570 | ¥332.57 |
250 | ¥3.04540 | ¥761.35 |
500 | ¥2.84870 | ¥1,424.35 |
1,000 | ¥2.66390 | ¥2,663.90 |
5,000 | ¥2.30892 | ¥11,544.60 |