PT15LV15-103A2020-S | |
---|---|
DigiKey Part Number | 1993-PT15LV15-103A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LV15-103A2020-S |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.84700 | ¥68.47 |
100 | ¥5.70500 | ¥570.50 |
1,000 | ¥4.22156 | ¥4,221.56 |
5,200 | ¥3.46853 | ¥18,036.36 |
10,400 | ¥3.30880 | ¥34,411.52 |