PT10MH01-105A2020-S | |
---|---|
DigiKey Part Number | 1993-PT10MH01-105A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-105A2020-S |
Description | TRIMMER 1M OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.14600 | ¥78.65 |
50 | ¥2.94560 | ¥147.28 |
100 | ¥2.75770 | ¥275.77 |
250 | ¥2.52568 | ¥631.42 |
500 | ¥2.36278 | ¥1,181.39 |
1,000 | ¥2.20967 | ¥2,209.67 |
5,000 | ¥1.88908 | ¥9,445.40 |