PST360G2-1A-C0026-ERA040-05K | |
---|---|
DigiKey Part Number | 1993-PST360G2-1A-C0026-ERA040-05K-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-1A-C0026-ERA040-05K |
Description | HALL-EFFECT POSITION SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Hole for Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.35000 | ¥528.35 |
10 | ¥444.90300 | ¥4,449.03 |
25 | ¥417.10040 | ¥10,427.51 |
100 | ¥403.19650 | ¥40,319.65 |