PC16SH-07IP04-104A2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16SH-07IP04-104A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07IP04-104A2020-TA |
Description | POT 100K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.57900 | ¥185.79 |
25 | ¥16.59040 | ¥414.76 |
50 | ¥15.59540 | ¥779.77 |
100 | ¥15.26450 | ¥1,526.45 |
300 | ¥14.60060 | ¥4,380.18 |
500 | ¥11.94592 | ¥5,972.96 |
1,000 | ¥11.68419 | ¥11,684.19 |