PC16DH-10IP06-104A2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16DH-10IP06-104A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16DH-10IP06-104A2020-TA |
Description | POT 100K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.43000 | ¥43.43 |
10 | ¥41.86200 | ¥418.62 |
25 | ¥37.21000 | ¥930.25 |
50 | ¥34.11000 | ¥1,705.50 |
100 | ¥31.00930 | ¥3,100.93 |
300 | ¥27.29707 | ¥8,189.12 |