N6S25T0N-503-3030 | |
---|---|
DigiKey Part Number | 1993-N6S25T0N-503-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6S25T0N-503-3030 |
Description | TRIMMER 50K OHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.73720 | ¥93.43 |
50 | ¥3.49740 | ¥174.87 |
100 | ¥3.27320 | ¥327.32 |
250 | ¥2.99856 | ¥749.64 |
500 | ¥2.80546 | ¥1,402.73 |
1,000 | ¥2.62394 | ¥2,623.94 |