N6L30T3N-103-3030 | |
---|---|
DigiKey Part Number | 1993-N6L30T3N-103-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6L30T3N-103-3030 |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | N6L30T3N-103-3030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.14440 | ¥53.61 |
50 | ¥2.07220 | ¥103.61 |
100 | ¥2.00070 | ¥200.07 |
250 | ¥1.85804 | ¥464.51 |
500 | ¥1.71520 | ¥857.60 |
1,000 | ¥1.60789 | ¥1,607.89 |
5,000 | ¥1.25815 | ¥6,290.75 |