USBFTVX2SA2G10OPEN | |
---|---|
DigiKey Part Number | USBFTVX2SA2G10OPEN-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBFTVX2SA2G10OPEN |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to Cable, Round (Circular Coupling) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |