USBAPKEY8192 | |
---|---|
DigiKey Part Number | USBAPKEY8192-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBAPKEY8192 |
Description | USB FLASH DRIVE 8GB USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 28.00mm Dia x 54.00mm H | |
Weight | - | |
Base Product Number |