USB3FKEY64B | |
---|---|
DigiKey Part Number | 623-USB3FKEY64B-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USB3FKEY64B |
Description | ROK - RUGGED OVAL KEY, BLACK, 64 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 35°C | |
Size / Dimension | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,022.91000 | ¥2,022.91 |