USB3FKEY32B | |
---|---|
DigiKey Part Number | 623-USB3FKEY32B-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USB3FKEY32B |
Description | ROK - RUGGED OVAL KEY, BLACK, 32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 35°C | |
Size / Dimension | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,772.93000 | ¥1,772.93 |
10 | ¥1,544.68500 | ¥15,446.85 |
25 | ¥1,540.53440 | ¥38,513.36 |
50 | ¥1,499.03860 | ¥74,951.93 |