SQR822750 | |
---|---|
DigiKey Part Number | APC2023-ND |
Manufacturer | |
Manufacturer Product Number | SQR822750 |
Description | CONN RCPT HSG 8POS 22AWG |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.46000 | ¥72.46 |
10 | ¥64.23000 | ¥642.30 |
25 | ¥61.75680 | ¥1,543.92 |
50 | ¥59.28580 | ¥2,964.29 |
100 | ¥57.98650 | ¥5,798.65 |