RJFTVX6MG | |
---|---|
DigiKey Part Number | APC1827-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTVX6MG |
Description | CONN MOD PLUG HSG RJ45 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Color | - | |
Features | Shock Resistant, Toolless, Vibration Resistant | |
Fastening Type | Threaded | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,303.75000 | ¥1,303.75 |
10 | ¥1,196.40200 | ¥11,964.02 |
30 | ¥1,150.38167 | ¥34,511.45 |
50 | ¥1,112.03740 | ¥55,601.87 |