RJFTVC2MG | |
---|---|
DigiKey Part Number | RJFTVC2MG-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTVC2MG |
Description | CONN CAP FOR RJF TV SERIES RCPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | - | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥609.11000 | ¥609.11 |
10 | ¥558.95500 | ¥5,589.55 |
30 | ¥537.45533 | ¥16,123.66 |
50 | ¥519.54000 | ¥25,977.00 |
100 | ¥490.87550 | ¥49,087.55 |