RJFTV6A7A1ZN | |
---|---|
DigiKey Part Number | 623-RJFTV6A7A1ZN-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV6A7A1ZN |
Description | RJ FIELD TV CAT6A JAM NUT RECEPT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Black Zinc Nickel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,344.19000 | ¥1,344.19 |
10 | ¥1,233.51500 | ¥12,335.15 |
25 | ¥1,186.07360 | ¥29,651.84 |
50 | ¥1,146.53860 | ¥57,326.93 |