RJFTV2PEM2N15100BTX | |
---|---|
DigiKey Part Number | RJFTV2PEM2N15100BTX-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV2PEM2N15100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 4.92' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,138.05100 | ¥11,380.51 |