RJFTV2PE2G00 | |
---|---|
DigiKey Part Number | RJFTV2PE2G00-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV2PE2G00 |
Description | CONN MOD COUPLER 8P8C TO PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To PCB Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | PCB | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥777.14000 | ¥777.14 |
10 | ¥713.12800 | ¥7,131.28 |
30 | ¥685.69933 | ¥20,570.98 |
50 | ¥662.84160 | ¥33,142.08 |
100 | ¥626.27180 | ¥62,627.18 |