RJFTV22N05100BTX | |
---|---|
DigiKey Part Number | APC1808-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV22N05100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥784.90700 | ¥7,849.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/134/RJFTV22N03100BTX%2C%20RJFTV22N10100BTX%2C%20RJFTV22N05100BTX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/134/RJFTV22N03100BTX%2C%20RJFTV22N10100BTX%2C%20RJFTV22N05100BTX_tmb.jpg)