RJFC2B | |
---|---|
DigiKey Part Number | APC1057-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFC2B |
Description | CONN CAP FOR RJF SERIES RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF Series Receptacle | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.68000 | ¥367.68 |
10 | ¥337.40500 | ¥3,374.05 |
25 | ¥324.43040 | ¥8,110.76 |
50 | ¥313.61660 | ¥15,680.83 |
100 | ¥296.31330 | ¥29,631.33 |
250 | ¥287.66180 | ¥71,915.45 |