RJF7SB1G | |
---|---|
DigiKey Part Number | RJF7SB1G-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJF7SB1G |
Description | CONN CAP FOR RJF SERIES RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF Series Receptacle | |
Features | - | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥835.68700 | ¥8,356.87 |