RJF71ZN | |
---|---|
DigiKey Part Number | APC1836-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJF71ZN |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.43000 | ¥879.43 |
10 | ¥807.04000 | ¥8,070.40 |
25 | ¥775.99720 | ¥19,399.93 |
50 | ¥750.13140 | ¥37,506.57 |
100 | ¥708.74420 | ¥70,874.42 |