MS31818CA | |
---|---|
DigiKey Part Number | 1591-1051-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS31818CA |
Description | CONN PROTECTIVE COVER 8 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.13000 | ¥171.13 |
10 | ¥148.30400 | ¥1,483.04 |
25 | ¥140.55920 | ¥3,513.98 |
50 | ¥138.52220 | ¥6,926.11 |
100 | ¥122.22540 | ¥12,222.54 |
250 | ¥114.07680 | ¥28,519.20 |
500 | ¥111.63220 | ¥55,816.10 |