MS3181-10NW | |
---|---|
DigiKey Part Number | 1591-1041-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS3181-10NW |
Description | CONN PROTECTIVE COVER 10 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum | |
Features | Metal Chain with Ring | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.97000 | ¥162.97 |
10 | ¥141.26500 | ¥1,412.65 |
25 | ¥133.89400 | ¥3,347.35 |
50 | ¥131.95240 | ¥6,597.62 |
100 | ¥116.42930 | ¥11,642.93 |
250 | ¥108.66732 | ¥27,166.83 |
500 | ¥106.33866 | ¥53,169.33 |