MS3181-10NA | |
---|---|
DigiKey Part Number | 1591-1042-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS3181-10NA |
Description | CONN PROTECTIVE COVER 10 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum, Anodized | |
Features | Metal Chain with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.65000 | ¥163.65 |
10 | ¥143.27100 | ¥1,432.71 |
25 | ¥137.08040 | ¥3,427.01 |
50 | ¥132.65640 | ¥6,632.82 |
100 | ¥128.23580 | ¥12,823.58 |
250 | ¥121.16036 | ¥30,290.09 |
500 | ¥117.62284 | ¥58,811.42 |