MS3181-10CW | |
---|---|
DigiKey Part Number | 623-MS3181-10CW-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS3181-10CW |
Description | CONN PROTECTIVE COVER 10 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.65000 | ¥142.65 |
10 | ¥123.60800 | ¥1,236.08 |
25 | ¥117.15680 | ¥2,928.92 |
50 | ¥115.45840 | ¥5,772.92 |
100 | ¥101.87520 | ¥10,187.52 |
250 | ¥95.08372 | ¥23,770.93 |
500 | ¥93.04632 | ¥46,523.16 |