MS3181-10CA | |
---|---|
DigiKey Part Number | 1591-1040-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS3181-10CA |
Description | CONN PROTECTIVE COVER 10 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.38000 | ¥179.38 |
10 | ¥155.48700 | ¥1,554.87 |
25 | ¥147.37040 | ¥3,684.26 |
50 | ¥145.23640 | ¥7,261.82 |
100 | ¥128.14900 | ¥12,814.90 |
250 | ¥119.60600 | ¥29,901.50 |
500 | ¥117.04322 | ¥58,521.61 |