MS318012RAL | |
---|---|
DigiKey Part Number | 623-MS318012RAL-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS318012RAL |
Description | JANMS3180 - PLUG, , ANOD. BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 12 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.11000 | ¥191.11 |
10 | ¥167.32900 | ¥1,673.29 |
25 | ¥160.10160 | ¥4,002.54 |
50 | ¥154.93800 | ¥7,746.90 |
100 | ¥149.77360 | ¥14,977.36 |
250 | ¥141.51056 | ¥35,377.64 |
500 | ¥137.37880 | ¥68,689.40 |