MS3180-12CA | |
---|---|
DigiKey Part Number | 1591-1034-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS3180-12CA |
Description | CONN PROTECTIVE COVER 12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 12 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.25000 | ¥160.25 |
10 | ¥140.34700 | ¥1,403.47 |
25 | ¥134.28520 | ¥3,357.13 |
50 | ¥129.95300 | ¥6,497.65 |
100 | ¥125.62080 | ¥12,562.08 |
250 | ¥118.68992 | ¥29,672.48 |
500 | ¥115.22464 | ¥57,612.32 |