M85049/88-17N03 | |
---|---|
DigiKey Part Number | APM85049/88-17N03-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/88-17N03 |
Description | CONN BACKSHELL BANDING SZ17 E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.640" (16.26mm) | |
Diameter - Outside | 1.406" (35.71mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.57000 | ¥353.57 |
10 | ¥309.63100 | ¥3,096.31 |
25 | ¥296.25040 | ¥7,406.26 |
50 | ¥286.69500 | ¥14,334.75 |
100 | ¥277.13800 | ¥27,713.80 |
250 | ¥261.84732 | ¥65,461.83 |